Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62

DigiKey Part Number
3M62-ND
Manufacturer
Manufacturer Product Number
62
Description
62
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
3M
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Butt Splice, Inline, Individual Openings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BS14-CPanduit Corp1 528298-9982-ND16,80000 KčSimilar
In-Stock: 814
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,75900 Kč37,59 Kč
253,51080 Kč87,77 Kč
503,34700 Kč167,35 Kč
1003,18540 Kč318,54 Kč
2502,98592 Kč746,48 Kč
5002,84312 Kč1 421,56 Kč
1 0002,70706 Kč2 707,06 Kč
3 0002,50492 Kč7 514,76 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč