Replacement Respirator Filter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Replacement Respirator Filter
60925
60925

60925

DigiKey Part Number
3M159739-ND
Manufacturer
Manufacturer Product Number
60925
Description
HEFILTER FORMALDEHYD CART 1=1BAG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Replacement Respirator Filter
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
3M
Type
Replacement Respirator Filter
Series
Shelf Life
60 Months
Packaging
Bulk
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1942,04000 Kč942,04 Kč
10854,55400 Kč8 545,54 Kč
30822,49933 Kč24 674,98 Kč
60804,72333 Kč48 283,40 Kč
120788,57425 Kč94 628,91 Kč
270771,50133 Kč208 305,36 Kč
Manufacturers Standard Package
Unit Price without VAT:942,04000 Kč
Unit Price with VAT:1 139,86840 Kč