
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0450" (45.0 mils, 1.143mm) | |
Thickness - Adhesive | 0.0400" (40.0 mils, 1.016mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | - | |
Length | - | |
Color | Black | |
Usage | - | |
Temperature Range | 250°F (121°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 39°F ~ 100°F (4°C ~ 38°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 931,94000 Kč | 5 931,94 Kč |
| Unit Price without VAT: | 5 931,94000 Kč |
|---|---|
| Unit Price with VAT: | 7 177,64740 Kč |



