Double Coated, Double Sided Tape Acrylic Adhesive Black 45.98" (1.17m) X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Acrylic Adhesive Black 45.98" (1.17m) X 216' (66.0m) 72 yds
EYE on NPI - 3M VHB Adhesive Tapes

5909

DigiKey Part Number
3M159708-ND
Manufacturer
Manufacturer Product Number
5909
Description
TAPE DBL SIDED BLK 45.98"X72YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Black 45.98" (1.17m) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0120" (12.0 mils, 0.305mm)
Manufacturer
3M
Width
45.98" (1.17m)
Series
Length
216' (66.0m) 72 yds
Packaging
Box
Color
Black
Part Status
Active
Usage
Bonding
Tape Type
Double Coated, Double Sided
Temperature Range
180°F (82°C) Max
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Acrylic Foam
Shelf Life
24 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1143 541,94000 Kč143 541,94 Kč
Manufacturers Standard Package
Unit Price without VAT:143 541,94000 Kč
Unit Price with VAT:173 685,74740 Kč