

588-20PB | |
|---|---|
DigiKey Part Number | 19-588-20PB-ND |
Manufacturer | |
Manufacturer Product Number | 588-20PB |
Description | TAPE BANDAGE CLEAR |
Customer Reference | |
Detailed Description | Bandage Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Bandage | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | - | |
Length | - | |
Color | Clear | |
Usage | Abrasions, Cuts | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,41000 Kč | 105,41 Kč |
| 5 | 90,25000 Kč | 451,25 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |

