Bandage Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bandage Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear X

581-08

DigiKey Part Number
19-581-08-ND
Manufacturer
Manufacturer Product Number
581-08
Description
TAPE BANDAGE CLEAR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bandage Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Bandage
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
-
Length
-
Color
Clear
Usage
Abrasions, Cuts
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,03000 Kč110,03 Kč
594,19800 Kč470,99 Kč
2482,35583 Kč1 976,54 Kč
4877,99875 Kč3 743,94 Kč
7275,66861 Kč5 448,14 Kč
12072,94183 Kč8 753,02 Kč
26469,14466 Kč18 254,19 Kč
50466,36534 Kč33 448,13 Kč
1 00863,68477 Kč64 194,25 Kč
Manufacturers Standard Package
Unit Price without VAT:110,03000 Kč
Unit Price with VAT:133,13630 Kč