



5622-6309-ML | |
|---|---|
DigiKey Part Number | 3M5555-ND |
Manufacturer | |
Manufacturer Product Number | 5622-6309-ML |
Description | CONN SATA PLUG 22POS SLD PCB |
Customer Reference | |
Detailed Description | 22 Position SATA Plug Connector Solder Board Edge, Straddle Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5622-6309-ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Plug | |
Connector Type | SATA | |
Number of Positions | 22 | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |




