7 Position SATA Receptacle, Right Angle to Receptacle, Right Angle 1.31' (400.00mm) Multiple Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5602-33-0142A-400

DigiKey Part Number
19-5602-33-0142A-400-ND
Manufacturer
Manufacturer Product Number
5602-33-0142A-400
Description
HIGH-ROUTABILITY INTERNAL SATA C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7 Position SATA Receptacle, Right Angle to Receptacle, Right Angle 1.31' (400.00mm) Multiple Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
SATA
Number of Positions
7
Connector Type
Receptacle, Right Angle to Receptacle, Right Angle
Gender
Female to Female
Fastening Type
Latch Lock
Features
-
Cable Type
Flat
Usage
-
Length
1.31' (400.00mm)
Color
Multiple
Shielding
Unshielded
Wire Gauge
30 AWG
Frequency - Max
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1174,28000 Kč174,28 Kč
10148,12000 Kč1 481,20 Kč
25138,83880 Kč3 470,97 Kč
50132,21180 Kč6 610,59 Kč
100125,89980 Kč12 589,98 Kč
250118,02052 Kč29 505,13 Kč
500112,39180 Kč56 195,90 Kč
1 000107,03227 Kč107 032,27 Kč
Manufacturers Standard Package
Unit Price without VAT:174,28000 Kč
Unit Price with VAT:210,87880 Kč