7 Position SATA Receptacle, Right Angle to Receptacle, Right Angle 3.28' (1.00m) Silver Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5602-11-0142A-000

DigiKey Part Number
3M10735-ND
Manufacturer
Manufacturer Product Number
5602-11-0142A-000
Description
CABLE SATA F-F 1M
Customer Reference
Detailed Description
7 Position SATA Receptacle, Right Angle to Receptacle, Right Angle 3.28' (1.00m) Silver Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Cable Connectors
SATA
Number of Positions
7
Connector Type
Receptacle, Right Angle to Receptacle, Right Angle
Gender
Female to Female
Fastening Type
Push-Pull
Features
-
Cable Type
Flat, Twin Axial
Usage
Internal
Length
3.28' (1.00m)
Color
Silver
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
-
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE SATA F-F 600MM
In-Stock: 0
Unit Price: 79,00498 Kč
CABLE SATA F-F 500MM
In-Stock: 601
Unit Price: 175,12000 Kč