Thermal Pad Gray 300.00mm x 210.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5595S-210MMX300MM

DigiKey Part Number
3M156484-ND
Manufacturer
Manufacturer Product Number
5595S-210MMX300MM
Description
THERM PAD 300MMX210MM GRAY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 300.00mm x 210.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Usage
-
Type
Interface Pad, Sheet
Shape
Rectangular
Outline
300.00mm x 210.00mm
Thickness
0.0790" (2.000mm)
Material
Silicone Elastomer
Adhesive
-
Backing, Carrier
Polyethylene-Naphthalate (PEN)
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
1.6W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
73.4°F ~ 77°F (23°C ~ 25°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 031,21000 Kč1 031,21 Kč
20879,58500 Kč17 591,70 Kč
40870,59800 Kč34 823,92 Kč
Manufacturers Standard Package
Unit Price without VAT:1 031,21000 Kč
Unit Price with VAT:1 247,76410 Kč