5595 210 MM X 300 MM 1.5 MM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 122
Unit Price: 782,60000 Kč
Datasheet
Thermal Pad Gray 300.00mm x 210.00mm Rectangular Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5595 210 MM X 300 MM 1.5 MM

DigiKey Part Number
3M9606-ND
Manufacturer
Manufacturer Product Number
5595 210 MM X 300 MM 1.5 MM
Description
THERM PAD 300MMX210MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 300.00mm x 210.00mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Usage
-
Type
Interface Pad, Sheet
Shape
Rectangular
Outline
300.00mm x 210.00mm
Thickness
0.0591" (1.500mm)
Material
Silicone Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
1.6W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
73.4°F ~ 77°F (23°C ~ 25°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes