Similar

| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | 3M | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Usage | - | |
| Type | Interface Pad, Sheet | |
| Shape | Rectangular | |
| Outline | 300.00mm x 210.00mm | |
| Thickness | 0.0390" (0.991mm) | |
| Material | Silicone Elastomer | |
| Adhesive | Tacky - Both Sides | |
| Backing, Carrier | - | |
| Color | Gray | |
| Thermal Resistivity | - | |
| Thermal Conductivity | 1.6W/m-K | |
| Shelf Life | 24 Months | |
| Shelf Life Start | Date of Manufacture | |
| Storage/Refrigeration Temperature | 73.4°F ~ 77°F (23°C ~ 25°C) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic