Thermal Pad Gray 20.00m x 240.00mm Rectangular Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 20.00m x 240.00mm Rectangular Tacky - Both Sides
3M Thermally Conductive Acrylic Interface Pad 5590H | Digi-Key Daily

5590H-05

DigiKey Part Number
3M156292-ND
Manufacturer
Manufacturer Product Number
5590H-05
Description
THERM PAD 20M X 240MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 20.00m x 240.00mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Usage
-
Type
Transfer Tape, Roll
Shape
Rectangular
Outline
20.00m x 240.00mm
Thickness
0.0197" (0.500mm)
Material
Acrylic Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
68°F ~ 77°F (20°C ~ 25°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119 389,76000 Kč19 389,76 Kč
Manufacturers Standard Package
Unit Price without VAT:19 389,76000 Kč
Unit Price with VAT:23 461,60960 Kč