5589H is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


3M
In Stock: 6
Unit Price: 23 059,37000 Kč
Datasheet

MFR Recommended


3M
In Stock: 0
Unit Price: 176,09950 Kč
Thermal Pad Gray 20.00m x 240.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5589H

DigiKey Part Number
5589H-ND
Manufacturer
Manufacturer Product Number
5589H
Description
THERM PAD 20M X 240MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 20.00m x 240.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Usage
-
Type
Interface Pad, Roll
Shape
Rectangular
Outline
20.00m x 240.00mm
Thickness
0.0591" (1.500mm)
Material
Acrylic Elastomer
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
68°F ~ 77°F (20°C ~ 25°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes