Thermal Pad White 20.00m x 300.00mm Rectangular Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5571N-05

DigiKey Part Number
5571N-05-ND
Manufacturer
Manufacturer Product Number
5571N-05
Description
THERM PAD 20M X 300MM WHT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Thermal Pad White 20.00m x 300.00mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Usage
Thermally Conductive
Type
Interface Pad, Roll
Shape
Rectangular
Outline
20.00m x 300.00mm
Thickness
0.0200" (0.508mm)
Material
Acrylic Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
Polyethylene-Terephthalate (PET)
Color
White
Thermal Resistivity
-
Thermal Conductivity
2.0W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
70°F (21°C)
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
327 995,19844 Kč255 846,35 Kč
Unit Price without VAT:7 995,19844 Kč
Unit Price with VAT:9 674,19011 Kč