
5571-15 | |
|---|---|
DigiKey Part Number | 5571-15-ND |
Manufacturer | |
Manufacturer Product Number | 5571-15 |
Description | THERM PAD .3M X 20M WHT-YLW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White-Yellow 20.00m x 300.00mm Rectangular Tacky - Both Sides |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Interface Pad, Roll | |
Shape | Rectangular | |
Outline | 20.00m x 300.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Acrylic Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Color | White-Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 12 937,20917 Kč | 310 493,02 Kč |
| Unit Price without VAT: | 12 937,20917 Kč |
|---|---|
| Unit Price with VAT: | 15 654,02310 Kč |

