5571-075 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 0
Unit Price: 12 095,27850 Kč
Thermal Pad White-Yellow 30.00m x 300.00mm Rectangular Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5571-075

DigiKey Part Number
3M156499-ND
Manufacturer
Manufacturer Product Number
5571-075
Description
THERM PAD 30M X 300MM WHT-YLW
Customer Reference
Detailed Description
Thermal Pad White-Yellow 30.00m x 300.00mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Usage
Thermally Conductive
Type
Interface Pad, Roll
Shape
Rectangular
Outline
30.00m x 300.00mm
Thickness
0.0300" (0.762mm)
Material
Acrylic Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
Polyethylene-Terephthalate (PET)
Color
White-Yellow
Thermal Resistivity
-
Thermal Conductivity
2.0W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
114 636,87000 Kč14 636,87 Kč
1013 661,13100 Kč136 611,31 Kč
Manufacturers Standard Package
Unit Price without VAT:14 636,87000 Kč
Unit Price with VAT:17 710,61270 Kč