Thermal Pad Gray, White 60.00m x 240.00mm Rectangular Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5550H-05

DigiKey Part Number
19-5550H-05-ND
Manufacturer
Manufacturer Product Number
5550H-05
Description
THERM PAD 60M X 240MM GRY/WHT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray, White 60.00m x 240.00mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Acrylic Elastomer
Manufacturer
3M
Adhesive
Tacky - Both Sides
Series
Backing, Carrier
Polyethylene-Terephthalate (PET)
Packaging
Bulk
Color
Gray, White
Part Status
Active
Thermal Conductivity
3.0W/m-K
Usage
Thermally Conductive
Shelf Life
12 Months
Type
Interface Pad, Roll
Shelf Life Start
Date of Manufacture
Shape
Rectangular
Storage/Refrigeration Temperature
70°F (21°C)
Outline
60.00m x 240.00mm
Base Product Number
Thickness
0.0197" (0.500mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
537 330,83200 Kč186 654,16 Kč
Unit Price without VAT:37 330,83200 Kč
Unit Price with VAT:45 170,30672 Kč