Similar

5519S 210 MM X 155 MM X 1.0 MM | |
|---|---|
DigiKey Part Number | 5519S210MMX155MMX1.0MM-ND |
Manufacturer | |
Manufacturer Product Number | 5519S 210 MM X 155 MM X 1.0 MM |
Description | THERM PAD 210MMX155MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 210.00mm x 155.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | Thermally Conductive | |
Type | Interface Pad, Sheet | |
Shape | Rectangular | |
Outline | 210.00mm x 155.00mm | |
Thickness | 0.0390" (0.991mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | Polyethylene-Naphthalate (PEN) | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.9W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |


