5519S 210 MM X 155 MM X 0.5 MM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 102
Unit Price: 933,78000 Kč
Datasheet
Thermal Pad Gray 210.00mm x 155.00mm Rectangular Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5519S 210 MM X 155 MM X 0.5 MM

DigiKey Part Number
3M9593-ND
Manufacturer
Manufacturer Product Number
5519S 210 MM X 155 MM X 0.5 MM
Description
THERM PAD 210MMX155MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 210.00mm x 155.00mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Usage
Thermally Conductive
Type
Interface Pad, Sheet
Shape
Rectangular
Outline
210.00mm x 155.00mm
Thickness
0.0197" (0.500mm)
Material
Silicone Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
Polyethylene-Naphthalate (PEN)
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
4.9W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes