Thermal Pad Gray 320.00mm x 230.00mm Rectangular Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5516-1.5MM

DigiKey Part Number
5516-1.5MM-ND
Manufacturer
Manufacturer Product Number
5516-1.5MM
Description
THERM PAD 320X230MM GRAY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 320.00mm x 230.00mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Interface Pad, Sheet
Shape
Rectangular
Outline
320.00mm x 230.00mm
Thickness
0.0591" (1.500mm)
Material
Silicone Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
Polyethylene-Terephthalate (PET)
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
3.1W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
73.4°F ~ 77°F (23°C ~ 25°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2001 320,58100 Kč264 116,20 Kč
Unit Price without VAT:1 320,58100 Kč
Unit Price with VAT:1 597,90301 Kč