
547 3/8"X36YD | |
|---|---|
DigiKey Part Number | 19-5473/8"X36YD-ND |
Manufacturer | |
Manufacturer Product Number | 547 3/8"X36YD |
Description | TAPE PTFE TAPE WHITE 3/8"X36YDS |
Customer Reference | |
Detailed Description | PTFE Tape Tape Adhesive White 0.38" (9.65mm) 3/8" X 108' (32.9m) 36 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | PTFE Tape | |
Adhesive | - | |
Backing, Carrier | PTFE (Polytetrafluoroethylene) | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0030" (3.0 mils, 0.076mm) | |
Width | 0.38" (9.65mm) 3/8" | |
Length | 108' (32.9m) 36 yds | |
Color | White | |
Usage | Sealing | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 221,03000 Kč | 1 221,03 Kč |
| 10 | 941,02500 Kč | 9 410,25 Kč |
| Unit Price without VAT: | 1 221,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 477,44630 Kč |

