


5419 PLASTIC CORE3/4 X36 | |
|---|---|
DigiKey Part Number | 3M159664-ND |
Manufacturer | |
Manufacturer Product Number | 5419 PLASTIC CORE3/4 X36 |
Description | TAPE FILM GOLD 3/4"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Film Tape Silicone Adhesive Gold 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer 3M | Width 0.75" (19.05mm) 3/4" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Gold |
Part Status Active | Usage Masking, High Temperature, Wave Soldering |
Tape Type Film | Temperature Range -100°F ~ 500°F (-73°C ~ 260°C) |
Adhesive Silicone | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 36 Months |
Thickness 0.0027" (2.7 mils, 0.069mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0017" (1.7 mils, 0.043mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 193,37000 Kč | 2 193,37 Kč |
| 12 | 1 668,21417 Kč | 20 018,57 Kč |
| 36 | 1 493,75778 Kč | 53 775,28 Kč |
| Unit Price without VAT: | 2 193,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 653,97770 Kč |


