Film Tape Silicone Adhesive Gold 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Film Tape Silicone Adhesive Gold 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds
3M Polyimide Film Protection Tapes | Digi-Key Daily

5419 PLASTIC CORE1/4X36

DigiKey Part Number
5419PLASTICCORE1/4X36-ND
Manufacturer
Manufacturer Product Number
5419 PLASTIC CORE1/4X36
Description
TAPE FILM GOLD 1/4"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Film Tape Silicone Adhesive Gold 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Film
Adhesive
Silicone
Backing, Carrier
Polyimide
Thickness
0.0027" (2.7 mils, 0.069mm)
Thickness - Adhesive
0.0017" (1.7 mils, 0.043mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
0.25" (6.35mm) 1/4"
Length
108' (32.9m) 36 yds
Color
Gold
Usage
Masking, High Temperature, Wave Soldering
Temperature Range
-100°F ~ 500°F (-73°C ~ 260°C)
Shelf Life Start
Date of Manufacture
Shelf Life
36 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
36524,92083 Kč18 897,15 Kč
Manufacturers Standard Package
Unit Price without VAT:524,92083 Kč
Unit Price with VAT:635,15420 Kč