5419-1/8"X36YD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 39
Unit Price: 778,21000 Kč
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5419-1/8"X36YD

DigiKey Part Number
5419-1/8X36YD-ND
Manufacturer
Manufacturer Product Number
5419-1/8"X36YD
Description
TAPE POLYIMIDE GOLD 1/8"X36YD
Customer Reference
Detailed Description
High Temp Polyimide Tape Silicone Adhesive Gold 0.13" (3.18mm) 1/8" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
High Temp Polyimide
Adhesive
Silicone
Backing, Carrier
Polyimide
Thickness
0.0028" (2.8 mils, 0.071mm)
Thickness - Adhesive
0.0016" (1.6 mils, 0.041mm)
Thickness - Backing, Carrier
0.0012" (1.2 mils, 0.030mm)
Width
0.13" (3.18mm) 1/8"
Length
108' (32.9m) 36 yds
Color
Gold
Usage
-
Temperature Range
-99°F ~ 500°F (-73°C ~ 260°C)
Shelf Life Start
Date of Manufacture
Shelf Life
36 Months
Storage/Refrigeration Temperature
-140°F ~ 320°F (-60°C ~ 160°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes