5413 AMBER, 7/8 IN X 36 Y is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 571
Unit Price: 107,89000 Kč
Datasheet
Film Tape Silicone Thermosetting Adhesive Amber 0.88" (22.35mm) 7/8" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Film Tape Silicone Thermosetting Adhesive Amber 0.88" (22.35mm) 7/8" X 108' (32.9m) 36 yds
3M Polyimide Film Protection Tapes | Digi-Key Daily

5413 AMBER, 7/8 IN X 36 Y

DigiKey Part Number
5413AMBER,7/8INX36Y-ND
Manufacturer
Manufacturer Product Number
5413 AMBER, 7/8 IN X 36 Y
Description
TAPE FILM AMBER 7/8"X36YDS
Customer Reference
Detailed Description
Film Tape Silicone Thermosetting Adhesive Amber 0.88" (22.35mm) 7/8" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Film
Adhesive
Silicone Thermosetting
Backing, Carrier
Polyimide
Thickness
0.0027" (2.7 mils, 0.069mm)
Thickness - Adhesive
0.0017" (1.7 mils, 0.043mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
0.88" (22.35mm) 7/8"
Length
108' (32.9m) 36 yds
Color
Amber
Usage
Masking, High Temperature
Temperature Range
-100°F ~ 500°F (-73°C ~ 260°C)
Shelf Life Start
Date of Manufacture
Shelf Life
36 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes