
Category | Backing, Carrier Polyester |
Manufacturer 3M | Thickness 0.0025" (2.5 mils, 0.064mm) |
Series | Width 1.00" (25.40mm) |
Packaging Bulk | Length 216' (66.0m) 72 yds |
Part Status Active | Color Clear |
Tape Type Electrical | Usage Electrically Insulating |
Adhesive Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 167,91000 Kč | 1 167,91 Kč |
| 10 | 899,74800 Kč | 8 997,48 Kč |
| 36 | 786,03806 Kč | 28 297,37 Kč |
| 72 | 733,01292 Kč | 52 776,93 Kč |
| 108 | 704,45630 Kč | 76 081,28 Kč |
| 252 | 650,09242 Kč | 163 823,29 Kč |
| Unit Price without VAT: | 1 167,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 413,17110 Kč |


