RF EMI Shielding Tape 5113SFT Polyolefin Conductive, Single Sided, Pressure Sensitive Adhesive (PSA) 8.268" (210.00mm) X 393.701" (10.00m) X 0.002" (0.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 5113SFT Polyolefin Conductive, Single Sided, Pressure Sensitive Adhesive (PSA) 8.268" (210.00mm) X 393.701" (10.00m) X 0.002" (0.05mm)
3M Electrically Conductive Single-Sided Tape 5113SFT Series PIO | DigiKey

5113SFT-50-210MMX10M

DigiKey Part Number
19-5113SFT-50-210MMX10M-ND
Manufacturer
Manufacturer Product Number
5113SFT-50-210MMX10M
Description
RF EMI SHLDING TAPE 10M X 8.268"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 5113SFT Polyolefin Conductive, Single Sided, Pressure Sensitive Adhesive (PSA) 8.268" (210.00mm) X 393.701" (10.00m) X 0.002" (0.05mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Width
8.268" (210.00mm)
Manufacturer
3M
Thickness - Overall
0.002" (0.05mm)
Series
Operating Temperature
105°C
Packaging
Bulk
Adhesive
Conductive, Single Sided, Pressure Sensitive Adhesive (PSA)
Part Status
Active
Material
Polyolefin
Type
Shielding Tape
Shelf Life
48 Months
Shape
Roll
Shelf Life Start
Date of Manufacture
Length
393.701" (10.00m)
Storage/Refrigeration Temperature
71°F (21°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 066,20000 Kč4 066,20 Kč
103 171,62100 Kč31 716,21 Kč
252 892,99160 Kč72 324,79 Kč
502 706,23060 Kč135 311,53 Kč
Manufacturers Standard Package
Unit Price without VAT:4 066,20000 Kč
Unit Price with VAT:4 920,10200 Kč