RF EMI Shielding Tape 5113DFT Polyolefin Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) 1.969" (50.00mm) X 1181.102" (30.00m) X 0.002" (0.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5113DFT-50

DigiKey Part Number
19-5113DFT-503M2-ND
Manufacturer
Manufacturer Product Number
5113DFT-50
Description
RF EMI SHLDING TAPE 30M X 1.969"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 5113DFT Polyolefin Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) 1.969" (50.00mm) X 1181.102" (30.00m) X 0.002" (0.05mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.969" (50.00mm)
Manufacturer
3M
Thickness - Overall
0.002" (0.05mm)
Series
Operating Temperature
105°C
Packaging
Bulk
Adhesive
Conductive, Double Sided, Pressure Sensitive Adhesive (PSA)
Part Status
Active
Material
Polyolefin
Type
Shielding Tape
Shelf Life
48 Months
Shape
Rectangular
Shelf Life Start
Date of Manufacture
Length
1181.102" (30.00m)
Storage/Refrigeration Temperature
71°F (21°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 339,82000 Kč4 339,82 Kč
103 387,35000 Kč33 873,50 Kč
253 090,66840 Kč77 266,71 Kč
502 891,81520 Kč144 590,76 Kč
Manufacturers Standard Package
Unit Price without VAT:4 339,82000 Kč
Unit Price with VAT:5 251,18220 Kč