RF EMI Shielding Tape 5113DFT Polyolefin Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) 8.268" (210.00mm) X 32.808' (10.00m) X 0.002" (0.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5113DFT-50

DigiKey Part Number
19-5113DFT-503M-ND
Manufacturer
Manufacturer Product Number
5113DFT-50
Description
RF EMI SHLDING TAPE 10M X 8.268"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 5113DFT Polyolefin Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) 8.268" (210.00mm) X 32.808' (10.00m) X 0.002" (0.05mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
8.268" (210.00mm)
Manufacturer
3M
Thickness - Overall
0.002" (0.05mm)
Series
Operating Temperature
105°C
Packaging
Bulk
Adhesive
Conductive, Double Sided, Pressure Sensitive Adhesive (PSA)
Part Status
Active
Material
Polyolefin
Type
Shielding Tape
Shelf Life
48 Months
Shape
Rectangular
Shelf Life Start
Date of Manufacture
Length
32.808' (10.00m)
Storage/Refrigeration Temperature
71°F (21°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 621,18000 Kč5 621,18 Kč
104 399,38400 Kč43 993,84 Kč
254 018,84640 Kč100 471,16 Kč
503 763,75880 Kč188 187,94 Kč
Manufacturers Standard Package
Unit Price without VAT:5 621,18000 Kč
Unit Price with VAT:6 801,62780 Kč