
50-UNPRINTED-3X100FT | |
|---|---|
DigiKey Part Number | 3M159597-ND |
Manufacturer | |
Manufacturer Product Number | 50-UNPRINTED-3X100FT |
Description | TAPE PROTECTIVE BLACK 3"X33.3YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Protective Tape High Tack Adhesive Black 3.00" (76.20mm) X 100' (30.5m) 33.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Protective | |
Adhesive | High Tack | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0100" (10.0 mils, 0.254mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 3.00" (76.20mm) | |
Length | 100' (30.5m) 33.3 yds | |
Color | Black | |
Usage | Corrosion Protection | |
Temperature Range | -54°F ~ 176°F (-48°C ~ 80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 321,94000 Kč | 1 321,94 Kč |
| 16 | 969,90500 Kč | 15 518,48 Kč |
| 32 | 902,42000 Kč | 28 877,44 Kč |
| 64 | 841,59875 Kč | 53 862,32 Kč |
| 112 | 796,89661 Kč | 89 252,42 Kč |
| 256 | 737,35438 Kč | 188 762,72 Kč |
| Unit Price without VAT: | 1 321,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 599,54740 Kč |



