4P01-2A02-DA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4P01-2A02-DA
4P01-2A02-DA
4P01-2A02-DA

4P01-2A02-DA

DigiKey Part Number
3M10619-ND
Manufacturer
Manufacturer Product Number
4P01-2A02-DA
Description
CONN NON-STKTHRU PC/104 40P PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
40 Connector Non-Stackthrough, (PC/104) Through Hole PC/104
Datasheet
 Datasheet
EDA/CAD Models
4P01-2A02-DA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Non-Stackthrough, (PC/104)
Connector Style
PC/104
Number of Positions
40
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Color
-
Current Rating (Amps)
3A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 158
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1142,72000 Kč142,72 Kč
10121,26900 Kč1 212,69 Kč
100103,07760 Kč10 307,76 Kč
50092,01544 Kč46 007,72 Kč
2 56082,01088 Kč209 947,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:142,72000 Kč
Unit Price with VAT:172,69120 Kč