


4950-WHITE-2"X36YD | |
|---|---|
DigiKey Part Number | 3M159527-ND |
Manufacturer | |
Manufacturer Product Number | 4950-WHITE-2"X36YD |
Description | TAPE DBL SIDED WHITE 2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 2.00" (50.80mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | 0.0450" (45.0 mils, 1.143mm) | |
Thickness - Adhesive | 0.0420" (42.0 mils, 1.067mm) | |
Thickness - Backing, Carrier | 0.0030" (3.0 mils, 0.076mm) | |
Width | 2.00" (50.80mm) | |
Length | 108' (32.9m) 36 yds | |
Color | White | |
Usage | General Purpose | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 116,76000 Kč | 9 116,76 Kč |
| 12 | 7 045,89083 Kč | 84 550,69 Kč |
| 30 | 6 456,82800 Kč | 193 704,84 Kč |
| Unit Price without VAT: | 9 116,76000 Kč |
|---|---|
| Unit Price with VAT: | 11 031,27960 Kč |


