




4950-WHITE-1"X36YD | |
|---|---|
DigiKey Part Number | 3M159525-ND |
Manufacturer | |
Manufacturer Product Number | 4950-WHITE-1"X36YD |
Description | TAPE DBL SIDED WHITE 1"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm) |
Manufacturer 3M | Width 1.00" (25.40mm) |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color White |
Part Status Active | Usage General Purpose |
Tape Type Double Coated, Double Sided | Temperature Range 200°F (93°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Paper | Shelf Life 24 Months |
Thickness 0.0450" (45.0 mils, 1.143mm) | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness - Adhesive 0.0420" (42.0 mils, 1.067mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 282,49000 Kč | 5 282,49 Kč |
| 18 | 3 975,63778 Kč | 71 561,48 Kč |
| Unit Price without VAT: | 5 282,49000 Kč |
|---|---|
| Unit Price with VAT: | 6 391,81290 Kč |


