


4949-BLACK-3/4"X36YD | |
|---|---|
DigiKey Part Number | 3M159523-ND |
Manufacturer | |
Manufacturer Product Number | 4949-BLACK-3/4"X36YD |
Description | TAPE DBL SIDED BLACK 3/4"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M | Width 0.75" (19.05mm) 3/4" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Black |
Part Status Active | Usage General Purpose |
Tape Type Double Coated, Double Sided | Temperature Range 200°F (93°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyester Film | Shelf Life 24 Months |
Thickness 0.0450" (45.0 mils, 1.143mm) | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness - Adhesive 0.0430" (43.0 mils, 1.092mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 947,76000 Kč | 4 947,76 Kč |
| 12 | 3 797,31750 Kč | 45 567,81 Kč |
| 36 | 3 696,57361 Kč | 133 076,65 Kč |
| Unit Price without VAT: | 4 947,76000 Kč |
|---|---|
| Unit Price with VAT: | 5 986,78960 Kč |


