Double Coated, Double Sided Tape Acrylic Adhesive White 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Acrylic Adhesive White 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds
Rethink Tape: We Designed a Scooter using 3M™ VHB™ Tape

4920-WHITE-1/2"X72YD-BULK

DigiKey Part Number
3M159483-ND
Manufacturer
Manufacturer Product Number
4920-WHITE-1/2"X72YD-BULK
Description
TAPE DBL SIDED WHITE 1/2"X72YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive White 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Paper
Thickness
0.0150" (15.0 mils, 0.381mm)
Thickness - Adhesive
0.0120" (12.0 mils, 0.305mm)
Thickness - Backing, Carrier
0.0030" (3.0 mils, 0.076mm)
Width
0.50" (12.70mm) 1/2"
Length
216' (66.0m) 72 yds
Color
White
Usage
General Purpose
Temperature Range
200°F (93°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 591,77000 Kč5 591,77 Kč
184 231,84333 Kč76 173,18 Kč
Manufacturers Standard Package
Unit Price without VAT:5 591,77000 Kč
Unit Price with VAT:6 766,04170 Kč