Double Coated, Double Sided Tape Acrylic Adhesive Clear 1.00" (25.40mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Acrylic Adhesive Clear 1.00" (25.40mm) X 108' (32.9m) 36 yds
4910-CLEAR-1"X36YD
4910-CLEAR-1"X36YD
Rethink Tape: We Designed a Scooter using 3M™ VHB™ Tape

4910-CLEAR-1"X36YD

DigiKey Part Number
3M5650-ND
Manufacturer
Manufacturer Product Number
4910-CLEAR-1"X36YD
Description
TAPE DBL SIDED CLR 1"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Clear 1.00" (25.40mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Acrylic Foam
Thickness
0.0400" (40.0 mils, 1.016mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
108' (32.9m) 36 yds
Color
Clear
Usage
General Purpose
Temperature Range
200°F (93°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 817,23000 Kč3 817,23 Kč
182 803,61778 Kč50 465,12 Kč
272 767,64519 Kč74 726,42 Kč
Unit Price without VAT:3 817,23000 Kč
Unit Price with VAT:4 618,84830 Kč