


4910(3/4"X36YD) | |
|---|---|
DigiKey Part Number | 3M159481-ND |
Manufacturer | |
Manufacturer Product Number | 4910(3/4"X36YD) |
Description | TAPE DBL SIDED CLR 3/4"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0400" (40.0 mils, 1.016mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 132,69000 Kč | 3 132,69 Kč |
| 12 | 2 391,72500 Kč | 28 700,70 Kč |
| 36 | 2 220,87083 Kč | 79 951,35 Kč |
| Unit Price without VAT: | 3 132,69000 Kč |
|---|---|
| Unit Price with VAT: | 3 790,55490 Kč |


