
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0200" (20.0 mils, 0.508mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | - | |
Length | 108' (32.9m) 36 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | -31°F ~ 194°F (-35°C ~ 90°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 39°F ~ 100°F (4°C ~ 38°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 117,98000 Kč | 6 117,98 Kč |
| 12 | 4 706,40417 Kč | 56 476,85 Kč |
| 27 | 4 348,34370 Kč | 117 405,28 Kč |
| 51 | 4 096,41333 Kč | 208 917,08 Kč |
| Unit Price without VAT: | 6 117,98000 Kč |
|---|---|
| Unit Price with VAT: | 7 402,75580 Kč |

