Image for 4905 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4905

DigiKey Part Number
19-4905-ND
Manufacturer
Manufacturer Product Number
4905
Description
VHBTAPE 4905 CLEAR 12IN X 72 YD
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Clear X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Polyester Film
Thickness
0.0200" (20.0 mils, 0.508mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
-
Length
108' (32.9m) 36 yds
Color
Clear
Usage
-
Temperature Range
-31°F ~ 194°F (-35°C ~ 90°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
39°F ~ 100°F (4°C ~ 38°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.