



471-YELLOW-1/2"X36YD-BULK | |
|---|---|
DigiKey Part Number | 3M159446-ND |
Manufacturer | |
Manufacturer Product Number | 471-YELLOW-1/2"X36YD-BULK |
Description | TAPE VINYL YLW 1/2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conformable Vinyl Tape Rubber Adhesive Yellow 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Conformable Vinyl | |
Adhesive | Rubber | |
Backing, Carrier | Vinyl | |
Thickness | 0.0052" (5.2 mils, 0.132mm) | |
Thickness - Adhesive | 0.0011" (1.1 mils, 0.028mm) | |
Thickness - Backing, Carrier | 0.0041" (4.1 mils, 0.104mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | Yellow | |
Usage | Coding, General Purpose, Marking, Sealing | |
Temperature Range | 40°F ~ 170°F (4°C ~ 77°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 539,02000 Kč | 539,02 Kč |
| 10 | 412,38000 Kč | 4 123,80 Kč |
| 25 | 372,93280 Kč | 9 323,32 Kč |
| 72 | 333,62028 Kč | 24 020,66 Kč |
| 144 | 311,04014 Kč | 44 789,78 Kč |
| 288 | 310,56042 Kč | 89 441,40 Kč |
| Unit Price without VAT: | 539,02000 Kč |
|---|---|
| Unit Price with VAT: | 652,21420 Kč |







