
471-IWBLACK-1/4"X36RD | |
|---|---|
DigiKey Part Number | 3M163096-ND |
Manufacturer | |
Manufacturer Product Number | 471-IWBLACK-1/4"X36RD |
Description | TAPE VINYL BLK 1/4"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conformable Vinyl Tape Rubber Adhesive Black 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Conformable Vinyl | |
Adhesive | Rubber | |
Backing, Carrier | Vinyl | |
Thickness | 0.0052" (5.2 mils, 0.132mm) | |
Thickness - Adhesive | 0.0011" (1.1 mils, 0.028mm) | |
Thickness - Backing, Carrier | 0.0041" (4.1 mils, 0.104mm) | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Black | |
Usage | Coding, General Purpose, Marking, Sealing | |
Temperature Range | 40°F ~ 170°F (4°C ~ 77°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (15°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,82000 Kč | 353,82 Kč |
| 10 | 269,71900 Kč | 2 697,19 Kč |
| 25 | 243,50960 Kč | 6 087,74 Kč |
| 50 | 225,93420 Kč | 11 296,71 Kč |
| 144 | 202,39153 Kč | 29 144,38 Kč |
| 288 | 193,64385 Kč | 55 769,43 Kč |
| Unit Price without VAT: | 353,82000 Kč |
|---|---|
| Unit Price with VAT: | 428,12220 Kč |


