



468MP-24"X60YD | |
|---|---|
DigiKey Part Number | 3M159373-ND |
Manufacturer | |
Manufacturer Product Number | 468MP-24"X60YD |
Description | TAPE ADHSV TRNSFR CLR 24"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 24.00" (609.60mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0042" (4.2 mils, 0.107mm) |
Manufacturer 3M | Width 24.00" (609.60mm) |
Series | Length 180' (55.0m) 60 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage Attachment, High Temperature Applications |
Tape Type Adhesive Transfer | Temperature Range -40°F ~ 300°F (-40°C ~ 149°C) |
Adhesive Acrylic, 200MP | Shelf Life Start Date of Manufacture |
Backing, Carrier Polycoated Kraft Liner | Shelf Life 24 Months |
Thickness 0.0093" (9.3 mils, 0.236mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Adhesive 0.0051" (5.1 mils, 0.130mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 178,26000 Kč | 17 178,26 Kč |
| 10 | 14 698,24700 Kč | 146 982,47 Kč |
| Unit Price without VAT: | 17 178,26000 Kč |
|---|---|
| Unit Price with VAT: | 20 785,69460 Kč |





