64 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid
4664-6300
4664-6300

4664-6300

DigiKey Part Number
19-4664-6300-ND
Manufacturer
Manufacturer Product Number
4664-6300
Description
CONN PLUG 64P IDC 26-28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
64 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid
Datasheet
 Datasheet
EDA/CAD Models
4664-6300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
64
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock/Eject Hooks, Long
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
26-28 AWG, Stranded or Solid
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1396,44000 Kč396,44 Kč
10336,85000 Kč3 368,50 Kč
25315,75120 Kč7 893,78 Kč
50300,67880 Kč15 033,94 Kč
140279,62286 Kč39 147,20 Kč
280266,28839 Kč74 560,75 Kč
560253,59584 Kč142 013,67 Kč
Manufacturers Standard Package
Unit Price without VAT:396,44000 Kč
Unit Price with VAT:479,69240 Kč