


45230-600200 | |
|---|---|
DigiKey Part Number | 45230-600200-ND |
Manufacturer | |
Manufacturer Product Number | 45230-600200 |
Description | CONN HEADER VERT 30POS 1.27MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 30 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 45230-600200 Models |
Category | Contact Length - Post 0.094" (2.40mm) |
Mfr | Insulation Height 0.222" (5.65mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Keying Slot |
Number of Rows 2 | Operating Temperature -65°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Style | Voltage Rating 125V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 5.84mm, 6.60mm, 7.21mm, 8.13mm |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 70,51535 Kč | 10 154,21 Kč |
| Unit Price without VAT: | 70,51535 Kč |
|---|---|
| Unit Price with VAT: | 85,32357 Kč |




