


45226-620230 | |
|---|---|
DigiKey Part Number | 19-45226-620230TR-ND - Tape & Reel (TR) 19-45226-620230CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 45226-620230 |
Description | 26P HDR ST VTH LATCH 30AU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 45226-620230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.094" (2.40mm) | |
Overall Contact Length | - | |
Insulation Height | 0.222" (5.64mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Keying Slot | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,46000 Kč | 186,46 Kč |
| 10 | 167,77400 Kč | 1 677,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 126,60392 Kč | 15 192,47 Kč |
| 240 | 120,56438 Kč | 28 935,45 Kč |
| 360 | 117,16592 Kč | 42 179,73 Kč |
| 600 | 113,02103 Kč | 67 812,62 Kč |
| 840 | 110,37224 Kč | 92 712,68 Kč |
| 1 200 | 107,63278 Kč | 129 159,34 Kč |
| Unit Price without VAT: | 186,46000 Kč |
|---|---|
| Unit Price with VAT: | 225,61660 Kč |





