Connector Header Surface Mount 20 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 20 position 0.050" (1.27mm)
3M Corporation 451 and 452 series from 3M™ | Datasheet Preview

45220-200230

DigiKey Part Number
19-45220-200230TR-ND - Tape & Reel (TR)
19-45220-200230CT-ND - Cut Tape (CT)
19-45220-200230DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
45220-200230
Description
CONN HEADER SMD 20POS 1.27MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
45220-200230 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Insulation Height
0.222" (5.65mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Keying Slot, Pick and Place
Number of Rows
2
Operating Temperature
-65°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Current Rating (Amps)
1A
Style
Voltage Rating
125V
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
5.84mm, 6.60mm, 7.21mm, 8.13mm
Mounting Type
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
20021221-00020C4LFAmphenol CS (FCI)1 862609-3703-1-ND56,06000 KčSimilar
TFM-110-02-S-DSamtec Inc.39SAM8975-ND77,69000 KčSimilar
TFML-110-02-S-DSamtec Inc.400SAM8261-ND85,67000 KčSimilar
In-Stock: 494
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1170,71000 Kč170,71 Kč
10154,37700 Kč1 543,77 Kč
100135,17040 Kč13 517,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500107,18262 Kč53 591,31 Kč
1 000102,07191 Kč102 071,91 Kč
1 50099,19651 Kč148 794,77 Kč
Manufacturers Standard Package
Unit Price without VAT:170,71000 Kč
Unit Price with VAT:206,55910 Kč