


45220-200200 | |
|---|---|
DigiKey Part Number | 19-45220-200200TR-ND - Tape & Reel (TR) 19-45220-200200CT-ND - Cut Tape (CT) 19-45220-200200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 45220-200200 |
Description | CONN HEADER SMD 20POS 1.27MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 45220-200200 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.222" (5.65mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Keying Slot, Pick and Place |
Number of Rows 2 | Operating Temperature -65°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Style | Voltage Rating 125V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 5.84mm, 6.60mm, 7.21mm, 8.13mm |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20021221-00020C4LF | Amphenol CS (FCI) | 1 862 | 609-3703-1-ND | 56,06000 Kč | Similar |
| TFM-110-02-S-D | Samtec Inc. | 39 | SAM8975-ND | 77,69000 Kč | Similar |
| TFML-110-02-S-D | Samtec Inc. | 400 | SAM8261-ND | 85,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,00000 Kč | 143,00 Kč |
| 10 | 129,39000 Kč | 1 293,90 Kč |
| 100 | 113,28210 Kč | 11 328,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 91,19222 Kč | 45 596,11 Kč |
| 1 000 | 86,84353 Kč | 86 843,53 Kč |
| 1 500 | 84,39698 Kč | 126 595,47 Kč |
| 2 500 | 81,41361 Kč | 203 534,03 Kč |
| Unit Price without VAT: | 143,00000 Kč |
|---|---|
| Unit Price with VAT: | 173,03000 Kč |







