Single Coated Foam Tape Acrylic, 430 Adhesive Black 0.38" (9.65mm) 3/8" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4516-3/8"X36YD

DigiKey Part Number
3M159299-ND
Manufacturer
Manufacturer Product Number
4516-3/8"X36YD
Description
TAPE SINGLE COATED BLK 3/8"X36YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Single Coated Foam Tape Acrylic, 430 Adhesive Black 0.38" (9.65mm) 3/8" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Single Coated Foam
Adhesive
Acrylic, 430
Backing, Carrier
Vinyl
Thickness
0.0630" (63.0 mils, 1.600mm) 1/16"
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.38" (9.65mm) 3/8"
Length
108' (32.9m) 36 yds
Color
Black
Usage
Holding, Joining, Mounting
Temperature Range
150°F (66°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 782,31000 Kč1 782,31 Kč
241 258,41875 Kč30 202,05 Kč
481 183,96792 Kč56 830,46 Kč
Manufacturers Standard Package
Unit Price without VAT:1 782,31000 Kč
Unit Price with VAT:2 156,59510 Kč