


45150-020030 | |
|---|---|
DigiKey Part Number | 19-45150-020030-ND |
Manufacturer | |
Manufacturer Product Number | 45150-020030 |
Description | 50P SKT CP AND FL 30AU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45150-020030 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Friction Lock |
Packaging Box | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 30 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key |
Number of Positions 50 | Contact Finish Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,74000 Kč | 183,74 Kč |
| 90 | 133,62811 Kč | 12 026,53 Kč |
| 180 | 127,25217 Kč | 22 905,39 Kč |
| 540 | 117,76598 Kč | 63 593,63 Kč |
| 1 080 | 112,15103 Kč | 121 123,11 Kč |
| Unit Price without VAT: | 183,74000 Kč |
|---|---|
| Unit Price with VAT: | 222,32540 Kč |


